86 6319 1120 00008 | binder

Panel plug, M8, 8 pole, THT, snap-in/screw locking, straight, 86 6319 1120 00008

Order No.: 70P2521
EAN: 4099891677619
MPN:
86 6319 1120 00008
Series: 718
86 6319 1120 00008 binder Sensor-Actuator Connectors Image 1
86 6319 1120 00008 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2915 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
10 pcs.
14.2205 €
50 pcs.
13.2328 €
100 pcs.
12.3046 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 6319 1120 00008, binder

M8 Male panel mount connector, Contacts: 8, shieldable, THT, IP67, front fastened.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No