86 6119 1100 00012 | binder
Panel plug, M8, 12 pole, THT, screw locking, straight, 86 6119 1100 00012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5767 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.58 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5767 €
10 pcs.
15.4224 €
50 pcs.
14.3395 €
100 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86 6119 1100 00012, binder
M8 Male panel mount connector, Contacts: 12, unshielded, THT, IP67, screwable from the front.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 12 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |