86 6119 1100 00006 | binder

Panel plug, M8, 6 pole, THT, screw locking, straight, 86 6119 1100 00006

Order No.: 70P1229
EAN: 4099891675882
MPN:
86 6119 1100 00006
Series: 718
86 6119 1100 00006 binder Sensor-Actuator Connectors Image 1
86 6119 1100 00006 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7100 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.9603 €
50 pcs.
9.2463 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 6119 1100 00006, binder

M8 Male panel mount connector, Contacts: 6, unshielded, THT, IP67, front fastened.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 6 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No