86 4631 1002 00005 | binder

Panel plug, M12, 5 pole, solder connection, screw locking, straight, 86 4631 1002 00005

Order No.: 66P2994
EAN: 4099889700299
MPN:
86 4631 1002 00005
Series: 763
86 4631 1002 00005 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 104 pcs.
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
6.2832 €
50 pcs.
5.5097 €
100 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 86-4631-1002-00005, BINDER

M12-A Male panel mount connector, Contacts: 5, unshielded, solder, IP67, UL, M20x1.5.

Features

  • Contact material: CuZn
  • Degree of protection: IP68
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No