86 4631 1002 00004 | binder
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 86 4631 1002 00004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
6.8306 €
100 pcs.
6.0095 €
250 pcs.
5.7834 €
1000 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86-4631-1002-00004, Franz Binder
M12-A Male connector, poles 4, unshielded, solder, IP67, UL, M20x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |