86 4333 1002 00004 | binder

Panel plug, M12, 4 pole, solder connection, screw locking, straight, 86 4333 1002 00004

Order No.: 70P1109
EAN: 4099891675424
MPN:
86 4333 1002 00004
Series: 715
86 4333 1002 00004 binder Sensor-Actuator Connectors Image 1
86 4333 1002 00004 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.6053 €
50 pcs.
4.0341 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 4333 1002 00004, binder

M12-B Male panel mount connector, Contacts: 4, unshielded, solder, IP67, UL, M16x1.5.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No