86 4331 1002 00005 | binder

Panel plug, M12, 5 pole, solder connection, screw locking, straight, 86 4331 1002 00005

Order No.: 70P1825
EAN: 4099891676605
MPN:
86 4331 1002 00005
Series: 763
86 4331 1002 00005 binder Sensor-Actuator Connectors Image 1
86 4331 1002 00005 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.3550 €
50 pcs.
4.7243 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 4331 1002 00005, binder

M12-A Male panel mount connector, Contacts: 5, unshielded, solder, IP67, UL, M16x1.5.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes