86 4231 1002 00005 | binder
Panel plug, M12, 5 pole, solder connection, screw locking, straight, 86 4231 1002 00005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.3550 €
50 pcs.
4.7243 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86 4231 1002 00005, binder
M12-A Male panel mount connector, Contacts: 5, unshielded, solder, IP67, UL, PG 9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |