86 2532 1100 00008 | binder
Panel socket, M12, 8 pole, THT, screw locking, straight, 86 2532 1100 00008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2712 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
36.27 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2712 €
5 pcs.
34.0816 €
15 pcs.
32.7845 €
50 pcs.
31.3446 €
150 pcs.
30.0237 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 86-2532-1100-00008, Franz Binder
M12-A Female connector, poles 8, unshielded, THT, IP68, UL, PG 9, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |