86 2531 1100 00005 | binder

Panel plug, M12, 5 pole, THT, screw locking, straight, 86 2531 1100 00005

Order No.: 70P1817
EAN: 4099891676520
MPN:
86 2531 1100 00005
Series: 763
86 2531 1100 00005 binder Sensor-Actuator Connectors Image 1
86 2531 1100 00005 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.8738 €
50 pcs.
16.8028 €
100 pcs.
15.7913 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 2531 1100 00005, binder

M12-A Male panel mount connector, Contacts: 5, unshielded, THT, IP68, UL, PG 9, front fastened.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No