86 1031 1100 00005 | binder

Panel plug, M12, 5 pole, THT, screw locking, straight, 86 1031 1100 00005

Order No.: 70P1814
EAN: 4099891676490
MPN:
86 1031 1100 00005
Series: 763
86 1031 1100 00005 binder Sensor-Actuator Connectors Image 1
86 1031 1100 00005 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
13.2923 €
50 pcs.
12.3522 €
100 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 1031 1100 00005, binder

M12-A Male panel mount connector, Contacts: 5, unshielded, THT, IP68, UL, M12x1.0, front fastened.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes