86 0632 1000 00008 | binder

Panel socket, M12, 8 pole, THT, screw locking, straight, 86 0632 1000 00008

Order No.: 70P1808
EAN: 4099891676438
MPN:
86 0632 1000 00008
Series: 763
86 0632 1000 00008 binder Sensor-Actuator Connectors Image 1
86 0632 1000 00008 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
16.0174 €
50 pcs.
14.8988 €
100 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 86 0632 1000 00008, binder

M12-A Female panel mount connector, Contacts: 8, unshielded, THT, IP68, UL, M16x1.5, front fastened.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No