86 0632 1000 00005 | binder
Panel socket, M12, 5 pole, THT, screw locking, straight, 86 0632 1000 00005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Available: 7 pcs.
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
12.3879 €
50 pcs.
11.5430 €
150 pcs.
11.0551 €
500 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 86-0632-1000-00005, Franz Binder
M12-A Female connector, poles 5, unshielded, THT, IP68, UL, M16x1.5, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |