86 0631 1002 00008 | binder
Panel plug, M12, 8 pole, solder connection, screw locking, straight, 86 0631 1002 00008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9944 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
10 pcs.
13.0067 €
50 pcs.
12.1142 €
100 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 86-0631-1002-00008, BINDER
M12-A Male panel mount connector, Contacts: 8, unshielded, solder, IP68, UL, M16x1.5, front mounting.
Features
- Contact material: CuZn
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |