86 0536 1120 00404 | binder

Panel socket, M12, 4 pole, THT, screw locking, straight, 86 0536 1120 00404

Order No.: 67F9933
EAN: 4099889703375
MPN:
86 0536 1120 00404
Series: 825
86 0536 1120 00404 binder Sensor-Actuator Connectors Image 1
86 0536 1120 00404 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.0420 €
50 pcs.
13.0781 €
150 pcs.
12.5069 €
500 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 86 0536 1120 00404, BINDER

M12-D Female panel mount connector, Contacts: 4, shieldable, THT, IP67, PG 9, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No