86 0533 1000 00004 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 86 0533 1000 00004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4228 € *
Available: 2 pcs.
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
10 pcs.
12.7092 €
50 pcs.
11.8286 €
150 pcs.
11.3169 €
500 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86-0533-1000-00004, Franz Binder
M12-B Male connector, poles 4, unshielded, THT, IP68, UL, PG 9, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |