86 0532 1121 00004 | binder

Panel socket, M12, 4 pole, THT, screw locking, straight, 86 0532 1121 00004

Order No.: 70P1802
EAN: 4099891676377
MPN:
86 0532 1121 00004
Series: 763
86 0532 1121 00004 binder Sensor-Actuator Connectors Image 1
86 0532 1121 00004 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
10 pcs.
16.9813 €
50 pcs.
15.9460 €
100 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 86 0532 1121 00004, binder

M12-A Female panel mount connector, Contacts: 4, shieldable, THT, IP68, UL, PG 9, front fastened.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No