86 0532 1120 00012 | binder
Panel socket, M12, THT, screw locking, straight, 86 0532 1120 00012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9614 € *
Available: 16 pcs.
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
5 pcs.
34.7480 €
15 pcs.
33.4152 €
50 pcs.
31.9277 €
150 pcs.
30.5949 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 86-0532-1120-00012, Franz Binder
M12-A Female connector, poles 12, shieldable, THT, IP68, UL, PG 9, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |