86 0532 1120 00008 | binder

Panel socket, M12, 8 pole, THT, screw locking, straight, 86 0532 1120 00008

Order No.: 66P2939
EAN: 4099879096098
MPN:
86 0532 1120 00008
Series: 763
86 0532 1120 00008 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2169 € *
Available: 18 pcs.
Total Price:
23.22 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2169 €
10 pcs.
20.4323 €
50 pcs.
19.0400 €
150 pcs.
18.2070 €
500 pcs.
17.2788 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 86-0532-1120-00008, Franz Binder

M12-A Female connector, poles 8, shieldable, THT, IP68, UL, PG 9, front fastened

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No