86 0532 1002 00004 | binder
Panel socket, M12, 4 pole, solder connection, screw locking, straight, 86 0532 1002 00004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.7818 €
50 pcs.
9.0916 €
100 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 86 0532 1002 00004, binder
M12-A Female panel mount connector, Contacts: 4, unshielded, solder, IP68, UL, PG 9, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |