86 0532 1000 00004 | binder

Panel socket, M12, 4 pole, THT, screw locking, straight, 86 0532 1000 00004

Order No.: 66P2931
EAN: 4099879096050
MPN:
86 0532 1000 00004
Series: 763
86 0532 1000 00004 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6616 € *
Available: 12 pcs.
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
11.1503 €
50 pcs.
10.3768 €
150 pcs.
9.9365 €
500 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 86-0532-1000-00004, Franz Binder

M12-A Female connector, poles 4, unshielded, THT, IP68, UL, PG 9, front fastened

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No