86 0531 1121 00004 | binder
Panel plug, M12, 4 pole, THT, screw locking, angled, 86 0531 1121 00004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5755 € *
Available: 5 pcs.
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
10 pcs.
17.2312 €
50 pcs.
16.0412 €
150 pcs.
15.3272 €
500 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86-0531-1121-00004, Franz Binder
M12-A Male connector, poles 4, shieldable, THT, IP68, UL, PG 9, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |