86 0531 1120 00012 | binder
Panel plug, M12, 8 pole, THT, screw locking, straight, 86 0531 1120 00012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1308 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
30.13 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1308 €
5 pcs.
28.3339 €
15 pcs.
27.2391 €
50 pcs.
26.0491 €
150 pcs.
24.9543 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86-0531-1120-00012, Franz Binder
M12-A Male connector, poles 12, shieldable, THT, IP68, UL, PG 9, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |