86 0531 1120 00008 | binder

Panel plug, M12, 8 pole, THT, screw locking, straight, 86 0531 1120 00008

Order No.: 66P2927
EAN: 4099879096029
MPN:
86 0531 1120 00008
Series: 763
86 0531 1120 00008 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1213 € *
Available: 18 pcs.
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
10 pcs.
21.2296 €
50 pcs.
19.7897 €
150 pcs.
18.9210 €
500 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86-0531-1120-00008, Franz Binder

M12-A Male connector, poles 8, shieldable, THT, IP68, UL, PG 9, front fastened

Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes