86 0531 1120 00005 | binder

Panel plug, M12, 5 pole, THT, screw locking, straight, 86 0531 1120 00005

Order No.: 66P2926
EAN: 4099891673857
MPN:
86 0531 1120 00005
Series: 763
86 0531 1120 00005 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5303 € *
Available: 7 pcs.
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
12.5783 €
50 pcs.
11.6858 €
100 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86-0531-1120-00005, Franz Binder

M12-A Male connector, poles 5, shieldable, THT, IP68, UL, PG 9, front fastened

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes