86 0531 1120 00004 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 86 0531 1120 00004
Unit Price (€ / pc.)
15.6961 € *
Available: 16 pcs.
Total Price:
15.70 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6961 €
10 pcs.
13.8040 €
50 pcs.
12.8520 €
150 pcs.
12.3165 €
500 pcs.
11.6739 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86-0531-1120-00004, Franz Binder
M12-A Male connector, poles 4, shieldable, THT, IP68, UL, PG 9, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |