86 0531 1002 00004 | binder

Panel plug, M12, 4 pole, solder connection, screw locking, straight, 86 0531 1002 00004

Order No.: 66P2922
EAN: 4099879096005
MPN:
86 0531 1002 00004
Series: 763
86 0531 1002 00004 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3526 € *
Available: 22 pcs.
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
9.9960 €
50 pcs.
9.3058 €
150 pcs.
8.9012 €
500 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86-0531-1002-00004, Franz Binder

M12-A Male connector, poles 4, unshielded, solder, IP68, UL, PG 9, front fastened

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes