86 0531 1000 00008 | binder
Panel plug, M12, 8 pole, THT, screw locking, straight, 86 0531 1000 00008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3744 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
10 pcs.
15.2320 €
50 pcs.
14.1729 €
100 pcs.
13.1852 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86 0531 1000 00008, binder
M12-A Male panel mount connector, Contacts: 8, unshielded, THT, IP68, UL, PG 9, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |