86 0231 0002 00004 | binder
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 86 0231 0002 00004
Unit Price (€ / pc.)
11.3645 € *
Next delivery: 10 pcs. on 2026-04-02
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.0079 €
50 pcs.
9.3058 €
150 pcs.
8.9131 €
500 pcs.
8.4728 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86-0231-0002-00004, Franz Binder
M12-A Male connector, poles 4, unshielded, solder, IP68, UL, M16x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |