86 0231 0000 00004 | binder
Panel plug, M12, 4 pole, THT, screw locking, straight, 86 0231 0000 00004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1864 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.4843 €
50 pcs.
8.8179 €
100 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 86 0231 0000 00004, binder
M12-A Male panel mount connector, Contacts: 4, unshielded, THT, IP68, UL, M16x1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |