86 0132 0002 00005 | binder

Panel socket, M12, 5 pole, solder connection, screw locking, straight, 86 0132 0002 00005

Order No.: 66P2897
EAN: 4099889700220
MPN:
86 0132 0002 00005
Series: 763
86 0132 0002 00005 binder Sensor-Actuator Connectors Image 1
86 0132 0002 00005 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3165 € *
Available: 1 pcs.
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
10 pcs.
10.8528 €
50 pcs.
10.0912 €
150 pcs.
9.6628 €
500 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 86-0132-0002-00005, BINDER

M12-A Female panel mount connector, Contacts: 5, unshielded, solder, IP68, UL, PG 9.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP68
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No