76 4631 0011 00004-0200 | binder
Panel plug, M12, 4 pole, strand connection, screw locking, straight, 76 4631 0011 00004-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.6989 €
50 pcs.
7.9968 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 4631 0011 00004-0200, binder
M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP67, UL, M20x1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.2 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |