70 4433 247 04 | binder
Panel plug, M12, 2 pole, cable connection, screw locking, straight, 70 4433 247 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4029 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
34.40 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4029 €
10 pcs.
32.3323 €
25 pcs.
30.0713 €
50 pcs.
27.9531 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 70 4433 247 04, binder
M12-B Male panel mount connector, Contacts: 2, shielded, with cable assembled, IP68, PG 9, Profibus, PUR, purple, 1 x 2 x 0.25 mm², front fastened, 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m, PUR | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | cable connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |