70 3482 785 08 | binder
Panel socket, M12, 8 pole, cable connection, screw locking, straight, 70 3482 785 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3533 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
39.35 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3533 €
10 pcs.
36.9971 €
25 pcs.
34.4148 €
50 pcs.
31.9991 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 70 3482 785 08, binder
M12-A Female panel mount connector, Contacts: 8, 6.0 mm, shielded, with cable assembled, IP68, M16x1.5, PUR, 8 x 0.25 mm², 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m, PUR | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | cable connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |