70 3482 288 08 | binder
Panel socket, M12, 8 pole, cable connection, screw locking, straight, 70 3482 288 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9360 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.94 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9360 €
10 pcs.
38.4727 €
25 pcs.
35.7833 €
50 pcs.
33.2843 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 70 3482 288 08, binder
M12-A Female panel mount connector, Contacts: 8, shielded, with cable assembled, IP68, M16x1.5, PUR, black, 8 x 0.25 mm², front fastened, 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m, PUR | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | cable connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |