70 3421 005 04 | binder
Panel plug, M8, 4 pole, cable connection, screw locking, straight, 70 3421 005 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9182 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
24.3474 €
25 pcs.
22.8837 €
50 pcs.
21.5152 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 70 3421 005 04, binder
M8 Male panel mount connector, Contacts: 4, shielded, with cable assembled, IP67, Ethernet, PUR, green, 4 x AWG 22, 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m, PUR | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | cable connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |