09 4442 90 05 | binder
Panel socket, M12, 5 pole, THT, screw locking, straight, 09 4442 90 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Available: 14 pcs.
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.6989 €
50 pcs.
7.9968 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-4442-90-05, BINDER
M12-B Female panel mount connector, Contacts: 5, unshielded, THT, IP68, UL, PG 9, front mounting.
Features
- Contact material: Au (gold)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |