09 3782 95 08 | binder
Panel socket, M12, 8 pole, THT, screw locking, straight, 09 3782 95 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8055 € *
Available: 5 pcs.
Total Price:
39.81 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8055 €
5 pcs.
37.4255 €
15 pcs.
35.9975 €
50 pcs.
34.4029 €
150 pcs.
32.9511 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-3782-95-08, Franz Binder
M12-X Female connector, poles 8, shieldable, THT, IP67, UL, M16x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |