09 3782 91 08 | binder
Panel socket, M12, 8 pole, THT, screw locking, straight, 09 3782 91 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4426 € *
Available: 11 pcs.
Total Price:
24.44 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4426 €
10 pcs.
22.9789 €
50 pcs.
21.5985 €
100 pcs.
20.3014 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 09 3782 91 08, Franz Binder
M12-X Female panel mount connector, Contacts: 8, shieldable, THT, IP67, UL, M16x1.5, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |