09 3732 90 04 | binder
Panel socket, M12, 4 pole, THT, screw locking, straight, 09 3732 90 04
Order No.: 66P1386
EAN: 4099889699715
MPN:
09 3732 90 04
09 3732 90 04
Sensor-actuator connector, 09-3732-90-04, BINDER
M12-D Female panel mount connector, Contacts: 4, unshielded, THT, IP67, UL, PG 9, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |