09 3491 969 12 | binder
Panel plug, M12, 12 pole, THT, screw locking, straight, 09 3491 969 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7151 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
27.72 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7151 €
10 pcs.
24.3950 €
50 pcs.
22.7290 €
150 pcs.
21.7294 €
500 pcs.
20.6227 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-3491-969-12, Franz Binder
M12-A Male connector, poles 12, unshielded, THT, IP68, M12x1.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |