09 3487 81 08 | binder

Panel plug, M8, 8 pole, THT, screw locking, straight, 09 3487 81 08

Order No.: 67F9931
EAN: 4099889703368
MPN:
09 3487 81 08
Series: 718
09 3487 81 08 binder Sensor-Actuator Connectors Image 1
09 3487 81 08 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4450 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
17.1479 €
50 pcs.
15.9579 €
100 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09 3487 81 08, BINDER

M8 Male panel mount connector, Contacts: 8, unshielded, THT, IP67, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No