09 3481 90 08 | binder
Panel plug, M12, 8 pole, THT, screw locking, straight, 09 3481 90 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
10 pcs.
13.8992 €
50 pcs.
12.9234 €
100 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-3481-90-08, BINDER
M12-A Male panel mount connector, Contacts: 8, unshielded, THT, IP68, UL, PG 9, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |