09 3442 92 05 | binder

Panel socket, M12, 5 pole, THT, screw locking, straight, 09 3442 92 05

Order No.: 66P1286
EAN: 4099879088673
MPN:
09 3442 92 05
Series: 763
09 3442 92 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1015 € *
Available: 5 pcs.
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
10 pcs.
12.4117 €
50 pcs.
11.5549 €
150 pcs.
11.0670 €
500 pcs.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-3442-92-05, Franz Binder

M12-A Female connector, poles 5, unshielded, THT, IP68, PG 9, front fastened

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No