09 3423 82 06 | binder
Panel plug, M8, 6 pole, THT, snap-in/screw locking, angled, 09 3423 82 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2193 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
17.22 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2193 €
10 pcs.
16.0055 €
50 pcs.
14.8869 €
100 pcs.
13.8516 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09-3423-82-06, Franz Binder
M8 Male connector, poles 6, shieldable, THT, IP67, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 6 pole | |
| Thread size | M8 | |
| Type of locking | snap-in/screw locking | |
| Orientation | angled | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |