09 3423 81 06 | binder

Panel plug, M8, 6 pole, THT, snap-in/screw locking, straight, 09 3423 81 06

Order No.: 66P1153
EAN: 4099879087836
MPN:
09 3423 81 06
Series: 718
09 3423 81 06 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5882 € *
Available: 23 pcs.
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
15.4700 €
50 pcs.
14.4109 €
150 pcs.
13.7921 €
500 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09-3423-81-06, Franz Binder

M8 Male connector, poles 6, shieldable, THT, IP67, front fastened

Technical specifications
Filter Property Value
Product type panel plug
Pin number 6 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No