09 3421 82 04 | binder

Panel plug, M8, 4 pole, THT, snap-in/screw locking, angled, 09 3421 82 04

Order No.: 66P1147
EAN: 4099889699579
MPN:
09 3421 82 04
Series: 718
09 3421 82 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.0773 € *
Next delivery: 100 pcs. on 2026-05-29
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
13.2804 €
50 pcs.
12.3760 €
150 pcs.
11.8048 €
500 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09-3421-82-04, BINDER

M8 Male angled panel mount connector, Contacts: 4, shieldable, THT, IP67, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation angled
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No