09 3421 81 04 | binder

Panel plug, M8, 4 pole, THT, snap-in/screw locking, straight, 09 3421 81 04

Order No.: 67F9935
EAN: 4099889703382
MPN:
09 3421 81 04
Series: 718
09 3421 81 04 binder Sensor-Actuator Connectors Image 1
09 3421 81 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0662 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
11.5192 €
50 pcs.
10.7338 €
150 pcs.
10.2578 €
500 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09 3421 81 04, BINDER

M8 Male panel mount connector, Contacts: 4, shieldable, THT, IP67, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No