09 3418 81 03 | binder

Panel socket, M8, 3 pole, THT, screw locking, straight, 09 3418 81 03

Order No.: 66P1135
EAN: 4099889729450
MPN:
09 3418 81 03
Series: 718
09 3418 81 03 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
8.8298 €
50 pcs.
8.1277 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-3418-81-03, Binder

Female panel mount connector

Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No