09 3111 71 04 | binder
Panel plug, M5, 4 pole, solder connection, screw locking, straight, 09 3111 71 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Available: 16 pcs.
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.0214 €
100 pcs.
5.2717 €
250 pcs.
5.0694 €
1000 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-3111-71-04, BINDER
M5 Integrated plug, Contacts: 4, unshielded, solder, IP67, for M5 tube.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M5 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |